Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FJH-06-D-05.00-4 | |
|---|---|
DigiKey Part Number | FJH-06-D-05.00-4-ND |
Manufacturer | |
Manufacturer Product Number | FJH-06-D-05.00-4 |
Description | CABLE FFC/FPC 6POS 0.5MM 5" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | FJH-06-D-05.00-4 Models |
Category | Number of Conductors 6 |
Manufacturer Samtec Inc. | Pitch 0.020" (0.50mm) |
Series | Length 5.000" (127.00mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0151200059 | Molex | 0 | 900-0151200059-ND | 40,88080 Kč | Parametric Equivalent |
| 0151660059 | Molex | 233 | WM22847-ND | 66,77000 Kč | Parametric Equivalent |
| 0152660059 | Molex | 1 140 | WM11426-ND | 83,99000 Kč | Parametric Equivalent |
| 0153660059 | Molex | 0 | 900-0153660059-ND | 87,12049 Kč | Parametric Equivalent |
| 05-06-A-0127-A-4-06-4-G | GCT | 475 | 2073-05-06-A-0127-A-4-06-4-G-ND | 42,21000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,46000 Kč | 64,46 Kč |
| Unit Price without VAT: | 64,46000 Kč |
|---|---|
| Unit Price with VAT: | 77,99660 Kč |








