Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



Category | Number of Conductors 6 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 5.000" (127.00mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0151200059 | Molex | 0 | 900-0151200059-ND | 40,88080 Kč | Parametric Equivalent |
| 0151660059 | Molex | 233 | WM22847-ND | 66,77000 Kč | Parametric Equivalent |
| 0152660059 | Molex | 1 140 | WM11426-ND | 83,99000 Kč | Parametric Equivalent |
| 0982660059 | Molex | 152 | WM21821-ND | 75,59000 Kč | Parametric Equivalent |
| 05-06-A-0127-A-4-06-4-G | GCT | 475 | 2073-05-06-A-0127-A-4-06-4-G-ND | 42,21000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 87,12049 Kč | 87 120,49 Kč |
| Unit Price without VAT: | 87,12049 Kč |
|---|---|
| Unit Price with VAT: | 105,41579 Kč |












