
FFTP-25-D-18.00-01-N | |
|---|---|
DigiKey Part Number | SAM11194-ND |
Manufacturer | |
Manufacturer Product Number | FFTP-25-D-18.00-01-N |
Description | .050 X .050 C/L TWISTED PAIR FEM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | FFTP-25-D-18.00-01-N Models |
Category | Pitch - Cable 0.025" (0.64mm) |
Manufacturer Samtec Inc. | Length 1.50' (457.20mm) |
Series | Features Polarizing Key |
Packaging Bulk | Color Multiple, Twisted Pair (Round) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch - Connector 0.050" (1.27mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FFTP-25-D-18.00-01-F-N | Samtec Inc. | 44 | FFTP-25-D-18.00-01-F-N-ND | 713,51000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 798,34000 Kč | 798,34 Kč |
| 10 | 740,59900 Kč | 7 405,99 Kč |
| 25 | 691,04400 Kč | 17 276,10 Kč |
| 50 | 638,75920 Kč | 31 937,96 Kč |
| 100 | 570,30780 Kč | 57 030,78 Kč |
| 250 | 532,97880 Kč | 133 244,70 Kč |
| Unit Price without VAT: | 798,34000 Kč |
|---|---|
| Unit Price with VAT: | 965,99140 Kč |







