
FFTP-13-D-18.00-01-N | |
|---|---|
DigiKey Part Number | SAM11193-ND |
Manufacturer | |
Manufacturer Product Number | FFTP-13-D-18.00-01-N |
Description | .050 X .050 C/L TWISTED PAIR FEM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | FFTP-13-D-18.00-01-N Models |
Category | Pitch - Cable 0.025" (0.64mm) |
Manufacturer Samtec Inc. | Length 1.50' (457.20mm) |
Series | Features Polarizing Key |
Packaging Bulk | Color Multiple, Twisted Pair (Round) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch - Connector 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 508,87000 Kč | 508,87 Kč |
| 10 | 472,16900 Kč | 4 721,69 Kč |
| 25 | 440,46800 Kč | 11 011,70 Kč |
| 50 | 407,09940 Kč | 20 354,97 Kč |
| 100 | 366,27470 Kč | 36 627,47 Kč |
| Unit Price without VAT: | 508,87000 Kč |
|---|---|
| Unit Price with VAT: | 615,73270 Kč |


