
33201 RD005 | |
|---|---|
DigiKey Part Number | 33201RD005-ND |
Manufacturer | |
Manufacturer Product Number | 33201 RD005 |
Description | HOOK-UP SOLID 32AWG RED 100' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 32 AWG Hook-Up Wire Solid Red 250V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.019" (0.50mm) |
Mfr | Jacket (Insulation) Thickness 0.005" (0.13mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 250V |
Cable Type | Operating Temperature -55°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand Solid | Qualification MIL-W-16878/6 Type ET |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 880,64000 Kč | 3 880,64 Kč |
| 2 | 3 691,87000 Kč | 7 383,74 Kč |
| 3 | 3 584,99000 Kč | 10 754,97 Kč |
| 5 | 3 454,04600 Kč | 17 270,23 Kč |
| 7 | 3 369,96857 Kč | 23 589,78 Kč |
| 10 | 3 282,68000 Kč | 32 826,80 Kč |
| Unit Price without VAT: | 3 880,64000 Kč |
|---|---|
| Unit Price with VAT: | 4 695,57440 Kč |












