32 AWG Hook-Up Wire Solid Red 250V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 AWG Hook-Up Wire Solid Red 250V 1000.0' (304.8m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

33201 RD001

DigiKey Part Number
A33201R-1000-ND
Manufacturer
Manufacturer Product Number
33201 RD001
Description
HOOK-UP SOLID 32AWG RED 1000'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
32 AWG Hook-Up Wire Solid Red 250V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.019" (0.50mm)
Jacket (Insulation) Thickness
0.005" (0.13mm)
Length
1000.0' (304.8m)
Voltage
250V
Operating Temperature
-55°C ~ 200°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878/6 Type ET
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
116 365,00000 Kč16 365,00 Kč
215 554,37500 Kč31 108,75 Kč
315 095,46333 Kč45 286,39 Kč
514 532,71600 Kč72 663,58 Kč
714 171,19000 Kč99 198,33 Kč
1013 795,77000 Kč137 957,70 Kč
2513 252,62720 Kč331 315,68 Kč
Manufacturers Standard Package
Unit Price without VAT:16 365,00000 Kč
Unit Price with VAT:19 801,65000 Kč
Alternate Color
HOOK-UP SOLID 32AWG BLACK 1000'
In-Stock: 1
Unit Price: 16 365,00000 Kč
HOOK-UP SOLID 32AWG BLU 1000'
In-Stock: 3
Unit Price: 16 365,00000 Kč
HOOK-UP SOLID 32AWG GRN 1000'
In-Stock: 1
Unit Price: 16 365,00000 Kč
HOOK-UP SOLID 32AWG ORANGE 1000'
In-Stock: 3
Unit Price: 16 365,00000 Kč
HOOK-UP SOLID 32AWG VIOLET 1000'
In-Stock: 0
Unit Price: 16 365,00000 Kč
Alternate Length
HOOK-UP SOLID 32AWG RED 100'
In-Stock: 69
Unit Price: 3 731,34000 Kč