
FFSD-05-D-24.00-01-N | |
|---|---|
DigiKey Part Number | SAM11151-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-05-D-24.00-01-N |
Description | .050 X .050 C.L. FEMALE IDC ASSE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 2.00' (609.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | FFSD-05-D-24.00-01-N Models |
Category | Pitch - Cable 0.025" (0.64mm) |
Manufacturer Samtec Inc. | Length 2.00' (609.60mm) |
Series | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch - Connector 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 298,80000 Kč | 298,80 Kč |
| 10 | 277,17400 Kč | 2 771,74 Kč |
| 25 | 258,69520 Kč | 6 467,38 Kč |
| 50 | 238,95720 Kč | 11 947,86 Kč |
| 100 | 211,44990 Kč | 21 144,99 Kč |
| 250 | 187,72296 Kč | 46 930,74 Kč |
| 500 | 179,00334 Kč | 89 501,67 Kč |
| Unit Price without VAT: | 298,80000 Kč |
|---|---|
| Unit Price with VAT: | 361,54800 Kč |






