10 Position Cable Assembly Rectangular Socket to Plug 0.167' (50.80mm, 2.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFMD-05-T-02.00-01-N

DigiKey Part Number
SAM8572-ND
Manufacturer
Manufacturer Product Number
FFMD-05-T-02.00-01-N
Description
CABLE ASSEM .05" 10POS M-F 2"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Plug 0.167' (50.80mm, 2.00")
Datasheet
 Datasheet
EDA/CAD Models
FFMD-05-T-02.00-01-N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
10
Number of Rows
2
Pitch - Connector
0.050" (1.27mm)
Pitch - Cable
0.025" (0.64mm)
Length
0.167' (50.80mm, 2.00")
Features
Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 247
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1175,33000 Kč175,33 Kč
10158,95500 Kč1 589,55 Kč
25145,51600 Kč3 637,90 Kč
50132,91740 Kč6 645,87 Kč
100124,09820 Kč12 409,82 Kč
500112,75926 Kč56 379,63 Kč
1 00095,54132 Kč95 541,32 Kč
2 00086,51208 Kč173 024,16 Kč
Manufacturers Standard Package
Unit Price without VAT:175,33000 Kč
Unit Price with VAT:212,14930 Kč
Alternate Length
CABLE ASSEM .05" 10POS M-F 6"
In-Stock: 174
Unit Price: 192,34000 Kč
CABLE ASSEM .05" 10POS M-F 12"
In-Stock: 145
Unit Price: 217,75000 Kč
CABLE ASSEM 1.27MM 10POS 7"
In-Stock: 0
Unit Price: 196,54000 Kč