
FFSD-05-D-36.00-01-N | |
|---|---|
DigiKey Part Number | FFSD-05-D-36.00-01-N-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-05-D-36.00-01-N |
Description | .050 X .050 C.L. FEMALE IDC ASSE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | FFSD-05-D-36.00-01-N Models |
Category | Pitch - Cable 0.025" (0.64mm) |
Manufacturer Samtec Inc. | Length 3.00' (914.40mm) |
Series | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch - Connector 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 346,89000 Kč | 346,89 Kč |
| 10 | 321,89900 Kč | 3 218,99 Kč |
| 25 | 300,27160 Kč | 7 506,79 Kč |
| 50 | 277,59360 Kč | 13 879,68 Kč |
| 100 | 245,67870 Kč | 24 567,87 Kč |
| 250 | 230,84528 Kč | 57 711,32 Kč |
| Unit Price without VAT: | 346,89000 Kč |
|---|---|
| Unit Price with VAT: | 419,73690 Kč |



