Image for FFMD-20-D-08.00-01-SR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFMD-20-D-08.00-01-SR

DigiKey Part Number
FFMD-20-D-08.00-01-SR-ND
Manufacturer
Manufacturer Product Number
FFMD-20-D-08.00-01-SR
Description
.050 CABLE PLUG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular Plug to Plug 0.667' (203.20mm, 8.00")
Datasheet
 Datasheet
EDA/CAD Models
FFMD-20-D-08.00-01-SR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
40
Number of Rows
2
Pitch - Connector
0.050" (1.27mm)
Pitch - Cable
0.025" (0.64mm)
Length
0.667' (203.20mm, 8.00")
Features
Strain Relief
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1341,01000 Kč341,01 Kč
10316,44000 Kč3 164,40 Kč
25295,23200 Kč7 380,80 Kč
50272,97400 Kč13 648,70 Kč
100256,59560 Kč25 659,56 Kč
250233,91772 Kč58 479,43 Kč
500228,03828 Kč114 019,14 Kč
Manufacturers Standard Package
Unit Price without VAT:341,01000 Kč
Unit Price with VAT:412,62210 Kč