
FFMD-05-D-06.00-01 | |
|---|---|
DigiKey Part Number | SAM8567-ND |
Manufacturer | |
Manufacturer Product Number | FFMD-05-D-06.00-01 |
Description | CABLE ASSEM .05" 10POS M-M 6" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
EDA/CAD Models | FFMD-05-D-06.00-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,65000 Kč | 173,65 Kč |
| 10 | 157,27500 Kč | 1 572,75 Kč |
| 25 | 144,04640 Kč | 3 601,16 Kč |
| 50 | 131,65740 Kč | 6 582,87 Kč |
| 100 | 122,83830 Kč | 12 283,83 Kč |
| 500 | 111,70978 Kč | 55 854,89 Kč |
| 1 000 | 94,49142 Kč | 94 491,42 Kč |
| 2 000 | 86,50693 Kč | 173 013,86 Kč |
| Unit Price without VAT: | 173,65000 Kč |
|---|---|
| Unit Price with VAT: | 210,11650 Kč |








