10 Position Cable Assembly Rectangular Plug to Plug 1.00' (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFMD-05-D-12.00-01

DigiKey Part Number
SAM8568-ND
Manufacturer
Manufacturer Product Number
FFMD-05-D-12.00-01
Description
CABLE ASSEM .05" 10POS M-M 12"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Plug to Plug 1.00' (304.80mm)
Datasheet
 Datasheet
EDA/CAD Models
FFMD-05-D-12.00-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
10
Number of Rows
2
Pitch - Connector
0.050" (1.27mm)
Pitch - Cable
0.025" (0.64mm)
Length
1.00' (304.80mm)
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 201 View Now
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1199,06000 Kč199,06 Kč
10180,37300 Kč1 803,73 Kč
25165,25440 Kč4 131,36 Kč
50150,76560 Kč7 538,28 Kč
100140,89660 Kč14 089,66 Kč
500135,69958 Kč67 849,79 Kč
Manufacturers Standard Package
Unit Price without VAT:199,06000 Kč
Unit Price with VAT:240,86260 Kč

Other Suppliers on DigiKey

20In Stock
Ships from WEC
Alternate Length
CABLE ASSEM .05" 10POS M-M 2"
In-Stock: 181
Unit Price: 156,65000 Kč
CABLE ASSEM .05" 10POS M-M 6"
In-Stock: 1267
Unit Price: 173,65000 Kč