
FFMD-20-D-06.00-01 | |
|---|---|
DigiKey Part Number | SAM8585-ND |
Manufacturer | |
Manufacturer Product Number | FFMD-20-D-06.00-01 |
Description | CABLE ASSEM .05" 40POS M-M 6" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
EDA/CAD Models | FFMD-20-D-06.00-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 308,88000 Kč | 308,88 Kč |
| 10 | 286,41300 Kč | 2 864,13 Kč |
| 25 | 267,30440 Kč | 6 682,61 Kč |
| 50 | 247,14640 Kč | 12 357,32 Kč |
| 100 | 230,56010 Kč | 23 056,01 Kč |
| 250 | 222,31676 Kč | 55 579,19 Kč |
| Unit Price without VAT: | 308,88000 Kč |
|---|---|
| Unit Price with VAT: | 373,74480 Kč |




