ERM8-070-09.0-L-DV-K-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERM8-070-09.0-L-DV-K-TR

DigiKey Part Number
612-ERM8-070-09.0-L-DV-K-TR-ND - Tape & Reel (TR)
612-ERM8-070-09.0-L-DV-K-TRCT-ND - Cut Tape (CT)
612-ERM8-070-09.0-L-DV-K-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERM8-070-09.0-L-DV-K-TR
Description
CONN HDR 140POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
140 Position Connector Header, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ERM8-070-09.0-L-DV-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header, Center Strip Contacts
Number of Positions
140
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
14mm, 16mm, 19mm
Height Above Board
0.508" (12.91mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 248
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1178,71000 Kč178,71 Kč
10161,41100 Kč1 614,11 Kč
25152,59560 Kč3 814,89 Kč
50147,86360 Kč7 393,18 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
125129,99472 Kč16 249,34 Kč
625118,21680 Kč73 885,50 Kč
Manufacturers Standard Package
Unit Price without VAT:178,71000 Kč
Unit Price with VAT:216,23910 Kč