
ERM8-070-05.0-S-DV-L-TR | |
|---|---|
DigiKey Part Number | 612-ERM8-070-05.0-S-DV-L-TR-ND - Tape & Reel (TR) 612-ERM8-070-05.0-S-DV-L-TRCT-ND - Cut Tape (CT) 612-ERM8-070-05.0-S-DV-L-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-070-05.0-S-DV-L-TR |
Description | CONN HDR 140POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-070-05.0-S-DV-L-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 140 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Latches | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 10mm, 12mm, 15mm | |
Height Above Board | 0.351" (8.91mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,22000 Kč | 261,22 Kč |
| 10 | 221,99100 Kč | 2 219,91 Kč |
| 25 | 208,08160 Kč | 5 202,04 Kč |
| 50 | 198,14980 Kč | 9 907,49 Kč |
| 100 | 188,69220 Kč | 18 869,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 155,95216 Kč | 38 988,04 Kč |
| 500 | 153,02292 Kč | 76 511,46 Kč |
| Unit Price without VAT: | 261,22000 Kč |
|---|---|
| Unit Price with VAT: | 316,07620 Kč |










