ERM8-035-05.0-L-DV-P-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 162
Unit Price: 147,83000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 109,56756 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 120,25556 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 95,51990 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 113,30520 Kč
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 46,13344 Kč
Datasheet
Image for ERM8-035-05.0-L-DV-P-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERM8-035-05.0-L-DV-P-TR

DigiKey Part Number
612-ERM8-035-05.0-L-DV-P-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERM8-035-05.0-L-DV-P-TR
Description
0.80 MM EDGE RATE RUGGED HIGH SP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
70 Position Connector Header, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Pick and Place
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Header, Center Strip Contacts
Mated Stacking Heights
10mm, 12mm, 15mm
Number of Positions
70
Height Above Board
0.351" (8.91mm)
Pitch
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERM8-035-05.0-L-DV-K-TRSamtec Inc.162612-ERM8-035-05.0-L-DV-K-TRCT-ND147,83000 KčSimilar
ERM8-035-05.0-S-DV-K-TRSamtec Inc.0ERM8-035-05.0-S-DV-K-TR-ND109,56756 KčSimilar
ERM8-035-05.0-STL-DV-K-TRSamtec Inc.0612-ERM8-035-05.0-STL-DV-K-TR-ND120,25556 KčSimilar
ERM8-035-08.0-L-DV-K-TRSamtec Inc.0ERM8-035-08.0-L-DV-K-TR-ND95,51990 KčSimilar
ERM8-035-08.0-S-DV-K-TRSamtec Inc.0ERM8-035-08.0-S-DV-K-TR-ND113,30520 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
25094,40784 Kč23 601,96 Kč
Manufacturers Standard Package
Unit Price without VAT:94,40784 Kč
Unit Price with VAT:114,23349 Kč