Similar
Similar
Similar
Similar
Similar

ERM8-035-05.0-STL-DV-K-TR | |
|---|---|
DigiKey Part Number | 612-ERM8-035-05.0-STL-DV-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERM8-035-05.0-STL-DV-K-TR |
Description | 0.80 MM EDGE RATE RUGGED HIGH SP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 70 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 10mm, 12mm, 15mm |
Number of Positions 70 | Height Above Board 0.351" (8.91mm) |
Pitch 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERM8-035-05.0-L-DV-K-TR | Samtec Inc. | 162 | 612-ERM8-035-05.0-L-DV-K-TRCT-ND | 147,83000 Kč | Similar |
| ERM8-035-05.0-L-DV-P-TR | Samtec Inc. | 0 | 612-ERM8-035-05.0-L-DV-P-TR-ND | 94,40784 Kč | Similar |
| ERM8-035-05.0-S-DV-K-TR | Samtec Inc. | 0 | ERM8-035-05.0-S-DV-K-TR-ND | 109,56756 Kč | Similar |
| ERM8-035-08.0-L-DV-K-TR | Samtec Inc. | 0 | ERM8-035-08.0-L-DV-K-TR-ND | 95,51990 Kč | Similar |
| ERM8-035-08.0-S-DV-K-TR | Samtec Inc. | 0 | ERM8-035-08.0-S-DV-K-TR-ND | 113,30520 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 120,25556 Kč | 30 063,89 Kč |
| Unit Price without VAT: | 120,25556 Kč |
|---|---|
| Unit Price with VAT: | 145,50923 Kč |




