ER8-70P-0.8SV-5H(10) is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 61
Unit Price: 106,04000 Kč
Datasheet
Image for ER8-70P-0.8SV-5H(10) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ER8-70P-0.8SV-5H(10)

DigiKey Part Number
26-ER8-70P-0.8SV-5H(10)TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ER8-70P-0.8SV-5H(10)
Description
Interconnect Rectangular
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
70 Position Connector Header, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ER8-70P-0.8SV-5H(10) Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Header, Center Strip Contacts
Mated Stacking Heights
10mm, 12mm
Number of Positions
70
Height Above Board
0.351" (8.91mm)
Pitch
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ER8-70P-0.8SV-5HHirose Electric Co Ltd61H125543CT-ND106,04000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
25046,13344 Kč11 533,36 Kč
Manufacturers Standard Package
Unit Price without VAT:46,13344 Kč
Unit Price with VAT:55,82146 Kč