
ERM8-020-05.0-S-DV-EGPS-TR | |
|---|---|
DigiKey Part Number | 612-ERM8-020-05.0-S-DV-EGPS-TR-ND - Tape & Reel (TR) 612-ERM8-020-05.0-S-DV-EGPS-TRCT-ND - Cut Tape (CT) 612-ERM8-020-05.0-S-DV-EGPS-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-020-05.0-S-DV-EGPS-TR |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-020-05.0-S-DV-EGPS-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 10mm, 12mm, 15mm | |
Height Above Board | 0.351" (8.91mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,56000 Kč | 150,56 Kč |
| 10 | 127,98300 Kč | 1 279,83 Kč |
| 25 | 119,96560 Kč | 2 999,14 Kč |
| 50 | 114,23760 Kč | 5 711,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 97,13672 Kč | 12 142,09 Kč |
| 625 | 85,44102 Kč | 53 400,64 Kč |
| 1 250 | 83,78202 Kč | 104 727,53 Kč |
| Unit Price without VAT: | 150,56000 Kč |
|---|---|
| Unit Price with VAT: | 182,17760 Kč |















