
ERF8-020-07.0-S-DV-EGPS-TR | |
|---|---|
DigiKey Part Number | 612-ERF8-020-07.0-S-DV-EGPS-TR-ND - Tape & Reel (TR) 612-ERF8-020-07.0-S-DV-EGPS-TRCT-ND - Cut Tape (CT) 612-ERF8-020-07.0-S-DV-EGPS-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-020-07.0-S-DV-EGPS-TR |
Description | CONN SOCKET 40POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-020-07.0-S-DV-EGPS-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Shielded |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Socket, Outer Shroud Contacts | Mated Stacking Heights 9mm, 12mm, 15mm, 16mm, 22mm |
Number of Positions 40 | Height Above Board 0.285" (7.24mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,26000 Kč | 167,26 Kč |
| 10 | 142,19300 Kč | 1 421,93 Kč |
| 25 | 133,27480 Kč | 3 331,87 Kč |
| 50 | 126,90980 Kč | 6 345,49 Kč |
| 100 | 120,85140 Kč | 12 085,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 325 | 97,35412 Kč | 31 640,09 Kč |
| 650 | 94,05831 Kč | 61 137,90 Kč |
| Unit Price without VAT: | 167,26000 Kč |
|---|---|
| Unit Price with VAT: | 202,38460 Kč |
















