



ERM8-020-01-L-D-RA-K-TR | |
|---|---|
DigiKey Part Number | SAM13711TR-ND - Tape & Reel (TR) SAM13711CT-ND - Cut Tape (CT) SAM13711DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-020-01-L-D-RA-K-TR |
Description | CONN HDR 40POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-020-01-L-D-RA-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide, Mounting Flange, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Center Strip Contacts | Height Above Board 0.246" (6.25mm) |
Number of Positions 40 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,00000 Kč | 160,00 Kč |
| 10 | 135,96200 Kč | 1 359,62 Kč |
| 25 | 127,43280 Kč | 3 185,82 Kč |
| 50 | 121,35160 Kč | 6 067,58 Kč |
| 100 | 115,55620 Kč | 11 555,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 111,83535 Kč | 22 367,07 Kč |
| 600 | 98,06137 Kč | 58 836,82 Kč |
| 1 000 | 89,50398 Kč | 89 503,98 Kč |
| Unit Price without VAT: | 160,00000 Kč |
|---|---|
| Unit Price with VAT: | 193,60000 Kč |
















