ERM5-020-04.0-L-DV-P-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 135
Unit Price: 69,78000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 79,61392 Kč
Datasheet
ERM5-020-02.0-L-DV-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERM5-020-04.0-L-DV-P-TR

DigiKey Part Number
612-ERM5-020-04.0-L-DV-P-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERM5-020-04.0-L-DV-P-TR
Description
0.50 MM EDGE RATE RUGGED HIGH SP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
40
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
9mm, 11mm
Height Above Board
0.270" (6.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
55065,36227 Kč35 949,25 Kč
Manufacturers Standard Package
Unit Price without VAT:65,36227 Kč
Unit Price with VAT:79,08835 Kč