ERM5-020-04.0-L-DV-K-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERM5-020-04.0-L-DV-K-TR

DigiKey Part Number
SAM13655TR-ND - Tape & Reel (TR)
SAM13655CT-ND - Cut Tape (CT)
SAM13655DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERM5-020-04.0-L-DV-K-TR
Description
CONN HDR 40POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ERM5-020-04.0-L-DV-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
40
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
9mm, 11mm
Height Above Board
0.270" (6.85mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 135
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
169,78000 Kč69,78 Kč
5064,04400 Kč3 202,20 Kč
10061,97550 Kč6 197,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
37554,12301 Kč20 296,13 Kč
75053,05845 Kč39 793,84 Kč
1 12546,08633 Kč51 847,12 Kč
Manufacturers Standard Package
Unit Price without VAT:69,78000 Kč
Unit Price with VAT:84,43380 Kč