Similar

ERF8-040-09.0-L-DV-TR | |
|---|---|
DigiKey Part Number  | 612-ERF8-040-09.0-L-DV-TR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | ERF8-040-09.0-L-DV-TR  | 
Description  | 0.80 MM EDGE RATE RUGGED HIGH SP  | 
Manufacturer Standard Lead Time  | 4 Weeks  | 
Customer Reference  | |
Detailed Description  | 80 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | ERF8-040-09.0-L-DV-TR Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Samtec Inc.  | |
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Connector Type  | Socket, Outer Shroud Contacts  | |
Number of Positions  | 80  | |
Pitch  | 0.031" (0.80mm)  | |
Number of Rows  | 2  | |
Mounting Type  | Surface Mount  | |
Features  | Board Guide  | |
Contact Finish  | Gold  | |
Contact Finish Thickness  | 10.0µin (0.25µm)  | |
Mated Stacking Heights  | 11mm, 14mm, 17mm, 18mm, 24mm  | |
Height Above Board  | 0.358" (9.10mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | 102,38300 Kč | 25 595,75 Kč | 
| Unit Price without VAT: | 102,38300 Kč | 
|---|---|
| Unit Price with VAT: | 123,88343 Kč | 











