
SIR846BDP-T1-RE3 | |
|---|---|
DigiKey Part Number  | 742-SIR846BDP-T1-RE3TR-ND - Tape & Reel (TR) 742-SIR846BDP-T1-RE3CT-ND - Cut Tape (CT) 742-SIR846BDP-T1-RE3DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SIR846BDP-T1-RE3  | 
Description  | MOSFET N-CH 100V 16.1A/65.8 PPAK  | 
Manufacturer Standard Lead Time  | 29 Weeks  | 
Customer Reference  | |
Detailed Description  | N-Channel 100 V 16.1A (Ta), 65.8 (Tc) 5W (Ta), 83.3W (Tc) Surface Mount PowerPAK® SO-8  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | SIR846BDP-T1-RE3 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
FET Type  | ||
Technology  | ||
Drain to Source Voltage (Vdss)  | 100 V  | |
Current - Continuous Drain (Id) @ 25°C  | ||
Drive Voltage (Max Rds On, Min Rds On)  | 7.5V, 10V  | |
Rds On (Max) @ Id, Vgs  | 8mOhm @ 15A, 10V  | |
Vgs(th) (Max) @ Id  | 4V @ 250µA  | |
Gate Charge (Qg) (Max) @ Vgs  | 52 nC @ 10 V  | |
Vgs (Max)  | ±20V  | |
Input Capacitance (Ciss) (Max) @ Vds  | 2440 pF @ 50 V  | |
FET Feature  | -  | |
Power Dissipation (Max)  | 5W (Ta), 83.3W (Tc)  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Grade  | -  | |
Qualification  | -  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | PowerPAK® SO-8  | |
Package / Case  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 38,07000 Kč | 38,07 Kč | 
| 10 | 29,06600 Kč | 290,66 Kč | 
| 100 | 19,88640 Kč | 1 988,64 Kč | 
| 500 | 15,86082 Kč | 7 930,41 Kč | 
| 1 000 | 15,23207 Kč | 15 232,07 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 12,69076 Kč | 38 072,28 Kč | 
| 6 000 | 12,44459 Kč | 74 667,54 Kč | 
| Unit Price without VAT: | 38,07000 Kč | 
|---|---|
| Unit Price with VAT: | 46,06470 Kč | 










