




ERF8-020-07.0-S-DV-K-TR | |
|---|---|
DigiKey Part Number | SAM13133TR-ND - Tape & Reel (TR) SAM13133CT-ND - Cut Tape (CT) SAM13133DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-020-07.0-S-DV-K-TR |
Description | CONN SOCKET 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-020-07.0-S-DV-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 9mm, 12mm, 15mm, 16mm, 22mm | |
Height Above Board | 0.285" (7.24mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,28000 Kč | 136,28 Kč |
| 10 | 115,84600 Kč | 1 158,46 Kč |
| 25 | 108,58480 Kč | 2 714,62 Kč |
| 50 | 103,40260 Kč | 5 170,13 Kč |
| 100 | 98,46380 Kč | 9 846,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 94,59670 Kč | 28 379,01 Kč |
| 600 | 82,79512 Kč | 49 677,07 Kč |
| 1 500 | 75,13001 Kč | 112 695,01 Kč |
| Unit Price without VAT: | 136,28000 Kč |
|---|---|
| Unit Price with VAT: | 164,89880 Kč |
























