


ERF8-020-05.0-L-DV-K-TR | |
|---|---|
DigiKey Part Number | SAM13131TR-ND - Tape & Reel (TR) SAM13131CT-ND - Cut Tape (CT) SAM13131DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-020-05.0-L-DV-K-TR |
Description | CONN SOCKET 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-020-05.0-L-DV-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 10mm, 13mm, 14mm, 20mm | |
Height Above Board | 0.210" (5.33mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,53000 Kč | 99,53 Kč |
| 10 | 84,62200 Kč | 846,22 Kč |
| 25 | 79,31360 Kč | 1 982,84 Kč |
| 50 | 75,52560 Kč | 3 776,28 Kč |
| 100 | 71,91820 Kč | 7 191,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 76,37000 Kč | 28 638,75 Kč |
| 750 | 66,89963 Kč | 50 174,72 Kč |
| 1 125 | 58,29063 Kč | 65 576,96 Kč |
| 2 625 | 53,28245 Kč | 139 866,43 Kč |
| Unit Price without VAT: | 99,53000 Kč |
|---|---|
| Unit Price with VAT: | 120,43130 Kč |






















