



ERF8-020-01-S-D-RA-L-TR | |
|---|---|
DigiKey Part Number | SAM13549TR-ND - Tape & Reel (TR) SAM13549CT-ND - Cut Tape (CT) SAM13549DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-020-01-S-D-RA-L-TR |
Description | CONN SOCKET 40POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Socket, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-020-01-S-D-RA-L-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide, Latches, Mounting Flange |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Socket, Outer Shroud Contacts | Height Above Board 0.246" (6.25mm) |
Number of Positions 40 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,17000 Kč | 238,17 Kč |
| 10 | 202,40300 Kč | 2 024,03 Kč |
| 25 | 189,71840 Kč | 4 742,96 Kč |
| 50 | 180,66280 Kč | 9 033,14 Kč |
| 100 | 172,03910 Kč | 17 203,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 139,21045 Kč | 27 842,09 Kč |
| 600 | 138,40232 Kč | 83 041,39 Kč |
| Unit Price without VAT: | 238,17000 Kč |
|---|---|
| Unit Price with VAT: | 288,18570 Kč |















