20 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERF8-010-07.0-S-DV-EGPS-TR

DigiKey Part Number
612-ERF8-010-07.0-S-DV-EGPS-TR-ND - Tape & Reel (TR)
612-ERF8-010-07.0-S-DV-EGPS-TRCT-ND - Cut Tape (CT)
612-ERF8-010-07.0-S-DV-EGPS-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERF8-010-07.0-S-DV-EGPS-TR
Description
CONN SOCKET 20POS SMD GOLD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
20 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ERF8-010-07.0-S-DV-EGPS-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Socket, Outer Shroud Contacts
Number of Positions
20
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Shielded
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
9mm, 12mm, 15mm, 16mm, 22mm
Height Above Board
0.285" (7.24mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 188
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1136,70000 Kč136,70 Kč
10116,20300 Kč1 162,03 Kč
25108,92080 Kč2 723,02 Kč
50103,72180 Kč5 186,09 Kč
10098,76830 Kč9 876,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30087,39367 Kč26 218,10 Kč
60076,95802 Kč46 174,81 Kč
1 50075,38282 Kč113 074,23 Kč
Manufacturers Standard Package
Unit Price without VAT:136,70000 Kč
Unit Price with VAT:165,40700 Kč