
ERF8-010-03-L-D-RA-L-TR | |
|---|---|
DigiKey Part Number | 612-ERF8-010-03-L-D-RA-L-TR-ND - Tape & Reel (TR) 612-ERF8-010-03-L-D-RA-L-TRCT-ND - Cut Tape (CT) 612-ERF8-010-03-L-D-RA-L-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-010-03-L-D-RA-L-TR |
Description | CONN SOCKET 20POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Socket, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-010-03-L-D-RA-L-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Latches, Mounting Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.246" (6.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,98000 Kč | 143,98 Kč |
| 10 | 131,60500 Kč | 1 316,05 Kč |
| 25 | 122,91520 Kč | 3 072,88 Kč |
| 50 | 121,33640 Kč | 6 066,82 Kč |
| 100 | 106,98240 Kč | 10 698,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 106,98135 Kč | 21 396,27 Kč |
| 600 | 93,49393 Kč | 56 096,36 Kč |
| 1 000 | 91,13808 Kč | 91 138,08 Kč |
| Unit Price without VAT: | 143,98000 Kč |
|---|---|
| Unit Price with VAT: | 174,21580 Kč |















