
ERF8-010-03-L-D-RA-L-TR | |
|---|---|
DigiKey Part Number | 612-ERF8-010-03-L-D-RA-L-TR-ND - Tape & Reel (TR) 612-ERF8-010-03-L-D-RA-L-TRCT-ND - Cut Tape (CT) 612-ERF8-010-03-L-D-RA-L-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-010-03-L-D-RA-L-TR |
Description | CONN SOCKET 20POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Socket, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-010-03-L-D-RA-L-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide, Latches, Mounting Flange |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Socket, Outer Shroud Contacts | Height Above Board 0.246" (6.25mm) |
Number of Positions 20 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERF8-010-01-L-D-RA-L-TR | Samtec Inc. | 340 | SAM13127CT-ND | 176,65000 Kč | Similar |
| ERF8-010-01-S-D-RA-L-TR | Samtec Inc. | 188 | SAM13523CT-ND | 214,60000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,44000 Kč | 176,44 Kč |
| 10 | 149,95100 Kč | 1 499,51 Kč |
| 25 | 140,54920 Kč | 3 513,73 Kč |
| 50 | 133,83800 Kč | 6 691,90 Kč |
| 100 | 127,45000 Kč | 12 745,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 105,98765 Kč | 21 197,53 Kč |
| 600 | 99,68928 Kč | 59 813,57 Kč |
| Unit Price without VAT: | 176,44000 Kč |
|---|---|
| Unit Price with VAT: | 213,49240 Kč |















