ERF5-030-07.0-L-DV-K-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERF5-030-07.0-L-DV-K-TR

DigiKey Part Number
SAM13500TR-ND - Tape & Reel (TR)
SAM13500CT-ND - Cut Tape (CT)
SAM13500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERF5-030-07.0-L-DV-K-TR
Description
CONN SOCKET 60POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
60 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ERF5-030-07.0-L-DV-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Socket, Center Strip Contacts
Number of Positions
60
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
9mm, 11mm, 12mm
Height Above Board
0.272" (6.90mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 983
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
190,30000 Kč90,30 Kč
5082,72660 Kč4 136,33 Kč
10077,67450 Kč7 767,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
32569,88600 Kč22 712,95 Kč
65066,30783 Kč43 100,09 Kč
1 62556,18122 Kč91 294,48 Kč
Manufacturers Standard Package
Unit Price without VAT:90,30000 Kč
Unit Price with VAT:109,26300 Kč