6 Position Receptacle Connector 0.039" (1.00mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLM-103-02-L-D

DigiKey Part Number
SAM1129-03-ND
Manufacturer
Manufacturer Product Number
CLM-103-02-L-D
Description
CONN RCPT 6POS 0.039 GOLD SMD
Customer Reference
Detailed Description
6 Position Receptacle Connector 0.039" (1.00mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
CLM-103-02-L-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.039" (1.00mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Insulation Color
Black
Insulation Height
0.084" (2.14mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
2.8A per Contact
Voltage Rating
-
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 299
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
134,02000 Kč34,02 Kč
1028,87200 Kč288,72 Kč
10024,53200 Kč2 453,20 Kč
50021,89714 Kč10 948,57 Kč
1 00020,85185 Kč20 851,85 Kč
5 00018,61460 Kč93 073,00 Kč
10 00017,72706 Kč177 270,60 Kč
Manufacturers Standard Package
Unit Price without VAT:34,02000 Kč
Unit Price with VAT:41,16420 Kč
Alternate Length
CONN RCPT 100POS 0.039 GOLD SMD
In-Stock: 1206
Unit Price: 271,71000 Kč
CONN RCPT 98POS 0.039 GOLD SMD
In-Stock: 0
Unit Price: 368,93000 Kč
CONN RCPT 96POS 0.039 GOLD SMD
In-Stock: 181
Unit Price: 369,35000 Kč
CONN RCPT 94POS 0.039 GOLD SMD
In-Stock: 0
Unit Price: 355,29000 Kč
CONN RCPT 92POS 0.039 GOLD SMD
In-Stock: 181
Unit Price: 348,57000 Kč