
CC09R-01-GF | |
|---|---|
DigiKey Part Number  | SAM13328TR-ND - Tape & Reel (TR) SAM13328CT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | CC09R-01-GF  | 
Description  | CONN SKT FREE HANGING CRIMP GOLD  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | Socket Contact Gold 28-30 AWG Crimp Stamped  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CC09R-01-GF Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Samtec Inc.  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
Type  | Stamped  | |
Pin or Socket  | Socket  | |
Contact Termination  | Crimp  | |
Wire Gauge  | 28-30 AWG  | |
Contact Finish  | Gold  | |
Contact Finish Thickness  | 3.00µin (0.076µm)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 2,70000 Kč | 2,70 Kč | 
| 10 | 2,26800 Kč | 22,68 Kč | 
| 25 | 2,13040 Kč | 53,26 Kč | 
| 50 | 2,02660 Kč | 101,33 Kč | 
| 100 | 1,92870 Kč | 192,87 Kč | 
| 250 | 1,80764 Kč | 451,91 Kč | 
| 500 | 1,72108 Kč | 860,54 Kč | 
| 1 000 | 1,63847 Kč | 1 638,47 Kč | 
| 2 500 | 1,53582 Kč | 3 839,55 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 25 000 | 1,10932 Kč | 27 733,00 Kč | 
| 50 000 | 1,05638 Kč | 52 819,00 Kč | 
| 75 000 | 1,02660 Kč | 76 995,00 Kč | 
| 125 000 | 0,99844 Kč | 124 805,00 Kč | 
| Unit Price without VAT: | 2,70000 Kč | 
|---|---|
| Unit Price with VAT: | 3,26700 Kč | 











