



ISS1-05 | |
|---|---|
DigiKey Part Number | SAM9660-ND |
Manufacturer | |
Manufacturer Product Number | ISS1-05 |
Description | CONN HSG 5POS 1.00MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Black 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ISS1-05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 250 | 14,69860 Kč | 3 674,65 Kč |
| 500 | 13,22874 Kč | 6 614,37 Kč |
| 1 000 | 11,54890 Kč | 11 548,90 Kč |
| 2 500 | 10,28910 Kč | 25 722,75 Kč |
| 5 000 | 9,57509 Kč | 47 875,45 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |




