BSE-080-01-H-D-A-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: 78,11255 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 292,64714 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 91,55129 Kč
Datasheet
160 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSE-080-01-H-D-A-TR

DigiKey Part Number
BSE-080-01-H-D-A-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BSE-080-01-H-D-A-TR
Description
CONN RCPT 160POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
160 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
EDA/CAD Models
BSE-080-01-H-D-A-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
160
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
5mm, 8mm
Height Above Board
0.128" (3.25mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
325153,91535 Kč50 022,49 Kč
Manufacturers Standard Package
Unit Price without VAT:153,91535 Kč
Unit Price with VAT:186,23757 Kč