Similar
Similar
Similar
Similar

BSE-080-01-H-D-A | |
|---|---|
DigiKey Part Number | BSE-080-01-H-D-A-ND |
Manufacturer | |
Manufacturer Product Number | BSE-080-01-H-D-A |
Description | CONN RCPT 160POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BSE-080-01-H-D-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 160 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 5mm, 8mm | |
Height Above Board | 0.128" (3.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | 292,64714 Kč | 12 291,18 Kč |
| Unit Price without VAT: | 292,64714 Kč |
|---|---|
| Unit Price with VAT: | 354,10304 Kč |




