BSE-080-01-F-D-A-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 214
Unit Price: 154,90524 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 153,91535 Kč

Similar


Samtec Inc.
In Stock: 0
Unit Price: 91,55129 Kč
Datasheet
160 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSE-080-01-F-D-A-TR

DigiKey Part Number
BSE-080-01-F-D-A-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BSE-080-01-F-D-A-TR
Description
CONN RCPT 160POS SMD GOLD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
160 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BSE-080-01-F-D-A-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
160
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
Flash
Mated Stacking Heights
5mm, 8mm
Height Above Board
0.128" (3.25mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
32578,11255 Kč25 386,58 Kč
Manufacturers Standard Package
Unit Price without VAT:78,11255 Kč
Unit Price with VAT:94,51619 Kč