
BSE-060-01-L-D-A-TR | |
---|---|
DigiKey Part Number | SAM13469TR-ND - Tape & Reel (TR) SAM13469CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BSE-060-01-L-D-A-TR |
Description | CONN RCPT 120POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BSE-060-01-L-D-A-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 120 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm, 8mm | |
Height Above Board | 0.128" (3.25mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 110,82000 Kč | 110,82 Kč |
10 | 94,08900 Kč | 940,89 Kč |
25 | 88,18600 Kč | 2 204,65 Kč |
50 | 83,96980 Kč | 4 198,49 Kč |
100 | 79,96010 Kč | 7 996,01 Kč |
250 | 74,95468 Kč | 18 738,67 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 59,53964 Kč | 29 769,82 Kč |
1 000 | 57,54329 Kč | 57 543,29 Kč |
Unit Price without VAT: | 110,82000 Kč |
---|---|
Unit Price with VAT: | 134,09220 Kč |