


5-146280-5 | |
|---|---|
DigiKey Part Number | A113789-ND |
Manufacturer | |
Manufacturer Product Number | 5-146280-5 |
Description | CONN HEADER VERT 5POS 2.54MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 5 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-146280-5 Models |
Category | Contact Length - Mating 0.230" (5.84mm) |
Mfr | Contact Length - Post 0.120" (3.05mm) |
Series | Overall Contact Length 0.440" (11.18mm) |
Packaging Bulk | Insulation Height 0.090" (2.29mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold or PdNi +Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating Flash |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 1 | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Operating Temperature -65°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,98000 Kč | 18,98 Kč |
| 10 | 16,14200 Kč | 161,42 Kč |
| 480 | 12,27085 Kč | 5 890,01 Kč |
| 960 | 11,68473 Kč | 11 217,34 Kč |
| 1 440 | 11,35510 Kč | 16 351,34 Kč |
| 5 280 | 10,36064 Kč | 54 704,18 Kč |
| 10 080 | 9,89889 Kč | 99 780,81 Kč |
| Unit Price without VAT: | 18,98000 Kč |
|---|---|
| Unit Price with VAT: | 22,96580 Kč |

