
ASP-186900-01 | |
|---|---|
DigiKey Part Number | 612-ASP-186900-01TR-ND - Tape & Reel (TR) 612-ASP-186900-01CT-ND - Cut Tape (CT) 612-ASP-186900-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASP-186900-01 |
Description | CONN ARRAY VITA 57.4 FMC+ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Array, Female Sockets Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ASP-186900-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Array, Female Sockets | |
Number of Positions | 80 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | VITA 57.4 | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.245" (6.22mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 328,80000 Kč | 328,80 Kč |
| 10 | 299,33100 Kč | 2 993,31 Kč |
| 25 | 266,64440 Kč | 6 666,11 Kč |
| 50 | 206,81620 Kč | 10 340,81 Kč |
| 100 | 203,54510 Kč | 20 354,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 182,14637 Kč | 54 643,91 Kč |
| 600 | 159,56742 Kč | 95 740,45 Kč |
| Unit Price without VAT: | 328,80000 Kč |
|---|---|
| Unit Price with VAT: | 397,84800 Kč |




