
ASP-186899-01 | |
|---|---|
DigiKey Part Number | 612-ASP-186899-01TR-ND - Tape & Reel (TR) 612-ASP-186899-01CT-ND - Cut Tape (CT) 612-ASP-186899-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASP-186899-01 |
Description | CONN ARRAY VITA 57.4 FMC+ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Array, Female Sockets Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ASP-186899-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Array, Female Sockets | |
Number of Positions | 80 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | VITA 57.4 | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.258" (6.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 304,59000 Kč | 304,59 Kč |
| 10 | 277,37600 Kč | 2 773,76 Kč |
| 25 | 247,06800 Kč | 6 176,70 Kč |
| 50 | 191,63920 Kč | 9 581,96 Kč |
| 100 | 188,50490 Kč | 18 850,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 325 | 168,77954 Kč | 54 853,35 Kč |
| 650 | 147,84678 Kč | 96 100,41 Kč |
| Unit Price without VAT: | 304,59000 Kč |
|---|---|
| Unit Price with VAT: | 368,55390 Kč |


