
ASP-208572-01 | |
|---|---|
DigiKey Part Number | 612-ASP-208572-01TR-ND - Tape & Reel (TR) 612-ASP-208572-01CT-ND - Cut Tape (CT) 612-ASP-208572-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASP-208572-01 |
Description | CONN ARRAY VITA 57.4 FMC+ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Array, Female Sockets Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ASP-208572-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Array, Female Sockets | |
Number of Positions | 80 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | VITA 57.4 | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.280" (7.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 288,51000 Kč | 288,51 Kč |
| 10 | 245,13100 Kč | 2 451,31 Kč |
| 25 | 229,76840 Kč | 5 744,21 Kč |
| 50 | 218,80340 Kč | 10 940,17 Kč |
| 100 | 213,32290 Kč | 21 332,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 185,76930 Kč | 55 730,79 Kč |
| 600 | 167,31207 Kč | 100 387,24 Kč |
| Unit Price without VAT: | 288,51000 Kč |
|---|---|
| Unit Price with VAT: | 349,09710 Kč |



