
ASP-103612-05 | |
|---|---|
DigiKey Part Number | SAM15002TR-ND - Tape & Reel (TR) SAM15002CT-ND - Cut Tape (CT) SAM15002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASP-103612-05 |
Description | CONN ARRAY RCPT 114POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 114 Position Connector Array, Female Sockets Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ASP-103612-05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Array, Female Sockets | |
Number of Positions | 114 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 6 | |
Mounting Type | Surface Mount | |
Features | Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.104" (2.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 661,02000 Kč | 661,02 Kč |
| 10 | 561,84300 Kč | 5 618,43 Kč |
| 25 | 528,48600 Kč | 13 212,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 675 | 437,18053 Kč | 295 096,86 Kč |
| Unit Price without VAT: | 661,02000 Kč |
|---|---|
| Unit Price with VAT: | 799,83420 Kč |



