32 Position High Density Array Receptacle Connector Solder Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 Position High Density Array Receptacle Connector Solder Surface Mount, Right Angle
AcceleRate® HD - Samtec High-Density Mezzanine Solution to 56 Gbps PAM4

ARF6-16-S-RA-TR

DigiKey Part Number
612-ARF6-16-S-RA-TR-ND - Tape & Reel (TR)
612-ARF6-16-S-RA-TRCT-ND - Cut Tape (CT)
612-ARF6-16-S-RA-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ARF6-16-S-RA-TR
Description
CONN SKT 16PAIR SMD GOLD RA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
32 Position High Density Array Receptacle Connector Solder Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
ARF6-16-S-RA-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Receptacle
Connector Type
High Density Array
Number of Positions
32
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Features
Shielded
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 509
Factory Stock: 32 625
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1211,24000 Kč211,24 Kč
10179,42800 Kč1 794,28 Kč
100152,50640 Kč15 250,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
225193,89644 Kč43 626,70 Kč
450179,59682 Kč80 818,57 Kč
675150,97593 Kč101 908,75 Kč
1 125122,33491 Kč137 626,77 Kč
Manufacturers Standard Package
Unit Price without VAT:211,24000 Kč
Unit Price with VAT:255,60040 Kč