


ARC6-16-24.0-LU-LD-2-1 | |
|---|---|
DigiKey Part Number | 612-ARC6-16-24.0-LU-LD-2-1-ND |
Manufacturer | |
Manufacturer Product Number | ARC6-16-24.0-LU-LD-2-1 |
Description | CABLE ACCELERATE M-M 16PAIR 24" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 16 Position Plug to Plug 2.00' (609.60mm) Blue Shielded |
Datasheet | Datasheet |
EDA/CAD Models | ARC6-16-24.0-LU-LD-2-1 Models |
Category | Cable Type Flat, Twin Axial |
Manufacturer Samtec Inc. | Usage Internal |
Series | Length 2.00' (609.60mm) |
Packaging Bulk | Color Blue |
Part Status Active | Shielding Shielded |
Number of Positions 16 | Wire Gauge 34 AWG |
Connector Type Plug to Plug | Frequency - Max 56Gbps |
Gender Male to Male | Operating Temperature -40°C ~ 125°C |
Fastening Type Latch Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 063,97000 Kč | 1 063,97 Kč |
| 10 | 1 050,86600 Kč | 10 508,66 Kč |
| Unit Price without VAT: | 1 063,97000 Kč |
|---|---|
| Unit Price with VAT: | 1 287,40370 Kč |



