ARF6-08-S-RA-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARF6-08-S-RA-TR
AcceleRate® HD - Samtec High-Density Mezzanine Solution to 56 Gbps PAM4

ARF6-08-S-RA-TR

DigiKey Part Number
612-ARF6-08-S-RA-TR-ND - Tape & Reel (TR)
612-ARF6-08-S-RA-TRCT-ND - Cut Tape (CT)
612-ARF6-08-S-RA-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ARF6-08-S-RA-TR
Description
CONN SKT 8PAIR SMD GOLD RA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8 Position High Density Array Receptacle Connector Solder Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
ARF6-08-S-RA-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Receptacle
Connector Type
High Density Array
Number of Positions
8
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Features
Shielded
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 449
Factory Stock: 1 100
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1221,66000 Kč221,66 Kč
10204,81700 Kč2 048,17 Kč
25193,66000 Kč4 841,50 Kč
50186,71360 Kč9 335,68 Kč
100154,29650 Kč15 429,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
275152,82378 Kč42 026,54 Kč
550141,45676 Kč77 801,22 Kč
825118,93326 Kč98 119,94 Kč
1 92596,40966 Kč185 588,60 Kč
Manufacturers Standard Package
Unit Price without VAT:221,66000 Kč
Unit Price with VAT:268,20860 Kč