



ADM6-10-01.5-L-4-0-A-TR | |
|---|---|
DigiKey Part Number | 612-ADM6-10-01.5-L-4-0-A-TR-ND - Tape & Reel (TR) 612-ADM6-10-01.5-L-4-0-A-TRCT-ND - Cut Tape (CT) 612-ADM6-10-01.5-L-4-0-A-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM6-10-01.5-L-4-0-A-TR |
Description | CONN 0.635MM HDR 40POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ADM6-10-01.5-L-4-0-A-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 40 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm, 9mm | |
Height Above Board | 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 875 | 137,60073 Kč | 120 400,64 Kč |
| 1 750 | 132,44482 Kč | 231 778,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,68000 Kč | 224,68 Kč |
| 10 | 190,85100 Kč | 1 908,51 Kč |
| 25 | 178,90280 Kč | 4 472,57 Kč |
| 50 | 170,35680 Kč | 8 517,84 Kč |
| 100 | 162,24100 Kč | 16 224,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,09000 Kč | 229,09 Kč |
| 10 | 194,67200 Kč | 1 946,72 Kč |
| 25 | 182,48120 Kč | 4 562,03 Kč |
| 50 | 173,76260 Kč | 8 688,13 Kč |
| 100 | 165,47050 Kč | 16 547,05 Kč |
| 250 | 162,24064 Kč | 40 560,16 Kč |
| Unit Price without VAT: | 224,68000 Kč |
|---|---|
| Unit Price with VAT: | 271,86280 Kč |









