


ADF6-10-03.5-L-4-0-A-TR | |
|---|---|
DigiKey Part Number | 612-ADF6-10-03.5-L-4-0-A-TR-ND |
Manufacturer | |
Manufacturer Product Number | ADF6-10-03.5-L-4-0-A-TR |
Description | CONN 0.635MM SKT 40POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ADF6-10-03.5-L-4-0-A-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 40 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm, 7mm, 10mm, 12mm | |
Height Above Board | 0.144" (3.66mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,01000 Kč | 198,01 Kč |
| 10 | 183,01900 Kč | 1 830,19 Kč |
| 25 | 173,02360 Kč | 4 325,59 Kč |
| 50 | 166,76620 Kč | 8 338,31 Kč |
| 100 | 137,09590 Kč | 13 709,59 Kč |
| 500 | 127,20630 Kč | 63 603,15 Kč |
| 1 000 | 122,57583 Kč | 122 575,83 Kč |
| Unit Price without VAT: | 198,01000 Kč |
|---|---|
| Unit Price with VAT: | 239,59210 Kč |





