


ADM6-10-03.5-L-4-0-A-TR | |
|---|---|
DigiKey Part Number | 612-ADM6-10-03.5-L-4-0-A-TR-ND |
Manufacturer | |
Manufacturer Product Number | ADM6-10-03.5-L-4-0-A-TR |
Description | CONN 0.635MM HDR 40POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 40 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 11mm | |
Height Above Board | 0.237" (6.02mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 147,13363 Kč | 95 636,86 Kč |
| Unit Price without VAT: | 147,13363 Kč |
|---|---|
| Unit Price with VAT: | 178,03169 Kč |


